1-1546451-2 | TE Connectivity
Telephone cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, PVC, 5 m, black, 1-1546451-2
Order No.: 71P0552
EAN: 4099891646820
MPN:
1-1546451-2
Unit Price (€ / pc.)
98.5677 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: 20 Weeks **
Total Price:
295.70 € *
Price list
Quantity
Price per unit*
3 pcs.
98.5677 €
5 pcs.
96.7470 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 1-1546451-2, TE Connectivity
The 1-1546451-2 is designed to meet the various demanding manufacturing, processing, and commercial application requirements. This prodcut is provided for reliable performance in electrical noisy conditions found on most factory floors.
Applications
- Environmental sealing
- Vibration resistance
- Secure, robust connection
- Fully intermateable with unshielded products
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Modularkabel | |
AWG cross-section | AWG 24 | |
Colour | schwarz | |
Halogen free | No | |
Cable length | 5 m | |
Category | Cat 5e | |
Material | PVC | |
Detent lever protection available | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |