1-2322422-8 | TE Connectivity
Network cable, M12-plug, straight to M12-plug, angled, Cat 5e, S/FTP, 9.5 m, blue, 1-2322422-8
Order No.: 71P1609
EAN: 4099891647025
MPN:
1-2322422-8
Unit Price (€ / pc.)
198.0993 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 15 Weeks **
Total Price:
198.10 € *
Price list
Quantity
Price per unit*
1 pcs.
198.0993 €
2 pcs.
186.5325 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable assembly, 1-2322422-8, TE Connectivity
The 1-2322422-8 has a ruggedized design so the cable can withstand severe shocks and vibrations. It delivers the best data speed that allows the cable to be used in confined areas. The unique crimped cable strain relief eliminates conductor breakage and ultimately system failure. At the same time, the crimping system creates a tamper proof installation, eliminating accidental opening of the connector.
Features
- Pre-assembled cable assembly
- Fire and smoke compliant
Technical specifications
Connection (1) | M12-Stecker, gerade | |
Connection (2) | M12-Stecker, abgewinkelt | |
Version | Netzwerkkabel | |
AWG cross-section | AWG 22 | |
Colour | blau | |
Halogen free | No | |
Cable type | S/FTP | |
Cable length | 9.5 m | |
Category | Cat 5e | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444210 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |