1-2322423-0 | TE Connectivity

Network cable, M12-plug, straight to M12-plug, angled, Cat 7, S/FTP, 5.5 m, blue, 1-2322423-0

Order No.: 71P1611
EAN: 4099891647049
MPN:
1-2322423-0
1-2322423-0 TE Connectivity Patch Cables, Telephone Cables Image 1
1-2322423-0 TE Connectivity Patch Cables, Telephone Cables Image 2
1-2322423-0 TE Connectivity Patch Cables, Telephone Cables Image 3
Image may differ
Unit Price (€ / pc.)
184.0930 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 15 Weeks **
Total Price:
368.19 € *
Price list
Quantity
Price per unit*
2 pcs.
184.0930 €
3 pcs.
180.6777 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable assembly, 1-2322423-0, TE Connectivity

The 1-2322423-0 has a ruggedized design so the cable can withstand severe shocks and vibrations. It delivers the best data speed that allows the cable to be used in confined areas. The unique crimped cable strain relief eliminates conductor breakage and ultimately system failure. At the same time, the crimping system creates a tamper proof installation, eliminating accidental opening of the connector.

Features

  • Pre-assembled cable assembly
  • Fire and smoke compliant
Technical specifications
Connection (1) M12-Stecker, gerade
Connection (2) M12-Stecker, abgewinkelt
Version Netzwerkkabel
AWG cross-section AWG 24
Colour blau
Halogen free No
Cable type S/FTP
Cable length 5.5 m
Category Cat 7
Detent lever protection available Yes
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei