1-2322423-5 | TE Connectivity

Network cable, M12-plug, straight to M12-plug, angled, Cat 7, S/FTP, 8 m, blue, 1-2322423-5

Order No.: 71P1615
EAN: 4099891647087
MPN:
1-2322423-5
1-2322423-5 TE Connectivity Patch Cables, Telephone Cables Image 1
1-2322423-5 TE Connectivity Patch Cables, Telephone Cables Image 2
1-2322423-5 TE Connectivity Patch Cables, Telephone Cables Image 3
1-2322423-5 TE Connectivity Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
176.5841 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
176.58 € *
Price list
Quantity
Price per unit*
1 pcs.
176.5841 €
3 pcs.
166.2787 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable assembly, 1-2322423-5, TE Connectivity

The 1-2322423-5 has a ruggedized design so the cable can withstand severe shocks and vibrations. It delivers the best data speed that allows the cable to be used in confined areas. The unique crimped cable strain relief eliminates conductor breakage and ultimately system failure. At the same time, the crimping system creates a tamper proof installation, eliminating accidental opening of the connector.

Features

  • Pre-assembled cable assembly
  • Fire and smoke compliant
Technical specifications
Filter Property Value
Product type network cable
Connection (1) M12-plug, straight
Connection (2) M12-plug, angled
Cable length 8 m
Colour blue
Category Cat 7
Cable type S/FTP
AWG cross-section AWG 24
Halogen free No
Detent lever protection available Yes
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Lead
SVHC free No