2322423-1 | TE Connectivity
Network cable, M12-plug, straight to M12-plug, angled, Cat 7, S/FTP, 1 m, blue, 2322423-1
Order No.: 71P6602
EAN: 4099891647735
MPN:
2322423-1
Unit Price (€ / pc.)
356.4645 € *
Available: 0 pcs.
Available in 5 Days: 109 pcs.
Leadtime: 15 Weeks **
Total Price:
356.46 € *
Price list
Quantity
Price per unit*
1 pcs.
356.4645 €
2 pcs.
349.8838 €
*incl. VAT plus shipping costs
**Subject to prior sale
Network cable, 2322423-1, TE Connectivity
The 2322423-1 is a pre-assembled cable assembly that can reduce installation time and fits heavy industrial applications. This product with it's ruggedized design and contacts, can withstand severe shocks and vibrations. The unique crimped cable strain relief eliminates conductor breakage and ultimately system failure.
Technical specifications
Connection (1) | M12-plug, straight | |
Connection (2) | M12-plug, angled | |
Version | network cable | |
AWG cross-section | AWG 24 | |
Colour | blue | |
Halogen free | No | |
Cable type | S/FTP | |
Cable length | 1 m | |
Category | Cat 7 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |