3-2322423-4 | TE Connectivity

Network cable, M12-plug, straight to M12-plug, angled, Cat 7, S/FTP, 17.5 m, blue, 3-2322423-4

Order No.: 71P7971
EAN: 4099891648206
MPN:
3-2322423-4
3-2322423-4 TE Connectivity Patch Cables, Telephone Cables Image 1
3-2322423-4 TE Connectivity Patch Cables, Telephone Cables Image 2
3-2322423-4 TE Connectivity Patch Cables, Telephone Cables Image 3
3-2322423-4 TE Connectivity Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
250.7092 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 15 Weeks **
Total Price:
250.71 € *
Price list
Quantity
Price per unit*
1 pcs.
250.7092 €
2 pcs.
236.0841 €
*incl. VAT plus shipping costs
**Subject to prior sale

Network cable, 3-2322423-4, TE Connectivity

The 3-2322423-4 is a pre-assembled cable assembly that can reduce installation time and fits heavy industrial applications. This product with it's ruggedized design and contacts, can withstand severe shocks and vibrations. The unique crimped cable strain relief eliminates conductor breakage and ultimately system failure.

Technical specifications
Connection (1) M12-Stecker, gerade
Connection (2) M12-Stecker, abgewinkelt
Version Netzwerkkabel
AWG cross-section AWG 24
Colour blau
Halogen free No
Cable type S/FTP
Cable length 17.5 m
Category Cat 7
Detent lever protection available Yes
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei