1-1318384-3 | TE Connectivity
Connector, 40 pole, pitch 2.2 mm, angled, natural, 1-1318384-3
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Available in 5 Days: 45 pcs.
Leadtime: 26 Weeks **
PCB Header, 1-1318384-3, TE Connectivity
PCB Mount header, Horizontal, Wire-to-Board, 40 Position, 2.2 mm Centerline, Fully shrouded, Tin, AMP 0.64 Connector system.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | connector | |
Additional parts | equipped | |
Colour | natural | |
Contact type | tab | |
contact surface | tin-plated | |
Rated voltage | 12 V | |
Orientation | angled | |
Pin number | 40 pole | |
Grid | 2.2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |