1-1410297-1 | TE Connectivity
Connector, 1 pole, pitch 5 mm, angled, 1-1410297-1
Unit Price (€ / pc.)
6.664 € *
Standard delivery time from the manufacturer is: 7 Weeks
PCB Connection System, 1-1410297-1, TE Connectivity
MULTIGIG RT KEY/ESD .8" 0 DEG, Backplane Guide Hardware, Right Angle, 1 Position
Technical Data
- Orientation: angled
- Number of positions: 1
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 5 mm | |
| Connection | screw connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 48 V | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |