1-1410297-2 | TE Connectivity

Connector, 1 pole, pitch 5 mm, angled, 1-1410297-2

Order No.: 36P9534
EAN: 4099889950458
MPN:
1-1410297-2
1-1410297-2 TE Connectivity PCB Connection Systems Image 1
1-1410297-2 TE Connectivity PCB Connection Systems Image 2
1-1410297-2 TE Connectivity PCB Connection Systems Image 3
1-1410297-2 TE Connectivity PCB Connection Systems Image 4
1-1410297-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
9.401 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
1,297.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
138 pcs.
9.401 €

PCB Connection System, 1-1410297-2, TE Connectivity

MULTIGIG RT KEY/ESD .8" 45 DEG, Backplane Guide Hardware, Right Angle, 1 Position

Technical Data

  • Orientation: angled
  • Number of positions: 1
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Additional parts bestückt
Breakable No
contact surface verzinnt
Rated voltage 48 V
Orientation abgewinkelt
Pin number 1-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes