1-1410297-5 | TE Connectivity
Connector, 1 pole, pitch 5 mm, angled, 1-1410297-5
Order No.: 36P9533
EAN: 4099889950441
MPN:
1-1410297-5
Unit Price (€ / pc.)
8.8536 € *
Available: 0 pcs.
Leadtime: On Request **
PCB Connection System, 1-1410297-5, TE Connectivity
MULTIGIG RT KEY/ESD .8" 180 DEG, Backplane Guide Hardware, Right Angle, 1 Position
Technical Data
- Orientation: angled
- Number of positions: 1
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
Technical specifications
Connection | screw connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Additional parts | equipped | |
Breakable | No | |
contact surface | tin-plated | |
Rated voltage | 48 V | |
Orientation | angled | |
Pin number | 1 pole | |
Grid | 5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |