1-1565087-2 | TE Connectivity
Socket housing, 4 pole, pitch 3.5 mm, straight, red, 1-1565087-2
Unit Price (€ / pc.)
0.2987 € *
Available: 0 pcs.
Available in 5 Days: 2,993 pcs.
Leadtime: 22 Weeks **
Total Price:
10,035.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
33600 pcs.
0.2987 €
Plug housing, 1-1565087-2, TE Connectivity
Rectangular power connector, Housing, Receptacle, Wire-to-Wire, 4 Position, 3.5 mm Centerline, Wire & Cable, UL 94V-0.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | rot | |
Contact type | Tab | |
Rated voltage | 300 V | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 3.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |