1-1586861-4 | TE Connectivity

Plug housing, 14 pole, pitch 4.2 mm, straight, white, 1-1586861-4

Order No.: 35P5457
EAN: 4099889938791
MPN:
1-1586861-4
1-1586861-4 TE Connectivity PCB Connection Systems Image 1
1-1586861-4 TE Connectivity PCB Connection Systems Image 2
1-1586861-4 TE Connectivity PCB Connection Systems Image 3
1-1586861-4 TE Connectivity PCB Connection Systems Image 4
1-1586861-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 20 Weeks **
Total Price:
3,451.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.3451 €

PCB Connection System, 1-1586861-4, TE Connectivity

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 14 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Polyamide
  • Housing Color: white
  • Number of positions: 14
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Steckergehäuse
Additional parts unbestückt
Breakable No
Colour weiß
Contact type Stift
Rated voltage 600 V
Orientation gerade
Pin number 14-polig
Grid 4.2 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes