1-1586862-0 | TE Connectivity

Plug housing, 10 pole, pitch 4.2 mm, straight, white, 1-1586862-0

Order No.: 71P0590
EAN: 4099891716578
MPN:
1-1586862-0
1-1586862-0 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 17,500 pcs.
Leadtime: 20 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular connector, 1-1586862-0, TE Connectivity

Rectangular connector housings, Wire-to-Wire, 10 Position, 4.2 mm Centerline, 2 Row, Polyamide, Plug, Pin, Wire & Cable.

Applications

  • Air conditioning
  • Dishwasher
  • Dryers
  • Ovens
  • Refrigerators
  • Washing Machines
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Steckergehäuse
Colour weiß
Contact type Stift
Rated voltage 600 V
Orientation gerade
Pin number 10-polig
Grid 4.2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes