1-1589469-2 | TE Connectivity

Socket header, 25 pole, pitch 0.64 mm, angled, black, 1-1589469-2

Order No.: 34P3053
EAN: 4099889910162
MPN:
1-1589469-2
SSL025M6D
1-1589469-2 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
488.7330 € *
Available: 0 pcs.
Available in 5 Days: 493 pcs.
Leadtime: 35 Weeks **
Total Price:
488.73 € *
Price list
Quantity
Price per unit*
1 pcs.
488.7330 €
2 pcs.
480.3078 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-1589469-2, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Horizontal, 25 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Brass
  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 25
  • Centerline (Pitch): 0.64 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection Leiterplattenanschluss
Connection plating Zinn-Blei
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Breakable No
Colour schwarz
Contact type Buchse
contact surface Zinn-Blei
Orientation abgewinkelt
Pin number 25-polig
Grid 0.64 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei