1-1589483-5 | TE Connectivity

Socket header, 25 pole, pitch 0.64 mm, angled, black, 1-1589483-5

Order No.: 34P3036
EAN: 4099889910087
MPN:
1-1589483-5
STL025L2AN
1-1589483-5 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
537.8562 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 23 Weeks **
Total Price:
537.86 € *
Price list
Quantity
Price per unit*
1 pcs.
537.8562 €
2 pcs.
528.4433 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-1589483-5, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Horizontal, 25 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Beryllium Copper
  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 25
  • Centerline (Pitch): 0.64 mm
  • Row-to-Row Spacing: 1.02 mm [0.04 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection SMD
Connection plating Zinn-Blei
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Breakable No
Colour schwarz
Contact type Buchse
contact surface Zinn-Blei
Orientation abgewinkelt
Pin number 25-polig
Grid 0.64 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei