1-1644055-3 | TE Connectivity

Plug housing, 6 pole, pitch 6.35 mm, straight, natural, 1-1644055-3

Order No.: 71P0691
EAN: 4099891716646
MPN:
1-1644055-3
1-1644055-3 TE Connectivity PCB Connection Systems Image 1
1-1644055-3 TE Connectivity PCB Connection Systems Image 2
1-1644055-3 TE Connectivity PCB Connection Systems Image 3
1-1644055-3 TE Connectivity PCB Connection Systems Image 4
1-1644055-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Available in 5 Days: 5,210 pcs.
Leadtime: 25 Weeks **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5355 €
50 pcs.
0.4879 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 1-1644055-3, TE Connectivity

Rectangular power connector, Housing, Plug, Wire-to-Wire, 6 Position, 6.35 mm Centerline, Wire & Cable, UL 94V-0, GWT 750°C (Without Flame)

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Steckergehäuse
Colour natur
Contact type Buchse
Rated voltage 600 V
Orientation gerade
Pin number 6-polig
Grid 6.35 mm
Type of locking Ja
Logistics
Country of origin IT
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes