1-1734099-2 | TE Connectivity
Pin header, 120 pole, pitch 1.27 mm, angled, black, 1-1734099-2
Unit Price (€ / pc.)
16.8861 € *
Available: 0 pcs.
Available in 5 Days: 2,452 pcs.
Leadtime: 10 Weeks **
Total Price:
16.89 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8861 €
10 pcs.
15.5295 €
50 pcs.
13.9825 €
100 pcs.
12.5783 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-1734099-2, TE Connectivity
Board-to-Board, Printed Circuit Board, Shrouded, Right Angle, 120 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Matte
- Housing Color: black
- Orientation: angled
- Number of positions: 120
- Operating Temperature Range: -35 – 85 °C [-31 – 185 °F]
- Insulation Resistance: 4 MΩ
- Centerline (Pitch): 1.27 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 120-polig | |
Grid | 1.27 mm | |
Connection | Leiterplattenanschluss | |
Orientation | abgewinkelt | |
Type of locking | Ja | |
contact surface | vergoldet | |
Connection plating | verzinnt | |
Rated voltage | 12 V | |
Rated current | 1 A | |
Additional parts | bestückt | |
Number of rows | 4 | |
Breakable | No | |
Colour | schwarz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |