1-1734100-2 | TE Connectivity
Pin header, 120 pole, pitch 1.27 mm, straight, black, 1-1734100-2
Unit Price (€ / pc.)
9.9960 € *
Available: 0 pcs.
Available in 5 Days: 106 pcs.
Leadtime: 15 Weeks **
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
20 pcs.
9.9960 €
50 pcs.
9.7937 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 1-1734100-2, TE Connectivity
PCB Mount header, Vertical, Board-to-Board, 120 Position, 1.27 mm Centerline, Fully shrouded, Gold Flash.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 120-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |