1-1734598-4 | TE Connectivity

Pin header, 14 pole, pitch 1.25 mm, straight, natural, 1-1734598-4

Order No.: 71P0771
EAN: 4099891716882
MPN:
1-1734598-4
1-1734598-4 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Available in 5 Days: 1,952 pcs.
Leadtime: 22 Weeks **
Total Price:
252.85 € *
Price list
Quantity
Price per unit*
256 pcs.
0.9877 €
576 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mount header, 1-1734598-4, TE Connectivity

The 1-1734598-4 offers vertical and horizontal (Right angle) connector mounting for versatility, and the square-peg technology enables product compatibility with industry standard products.

Features

  • Polarized
  • Square termination post
  • Provides design flexibility
  • Prevents stubbing contacts

Applications

  • Business and retail equipment
  • Consumer devices
  • Industrial
  • Automotive
  • Medical
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface vernickelt
Rated voltage 100 V
Rated current 3 A
Orientation gerade
Pin number 14-polig
Grid 1.25 mm
Type of locking Nein
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes