1-1735447-2 | TE Connectivity

Socket housing, 12 pole, pitch 2 mm, straight, natural, 1-1735447-2

Order No.: 37P1026
EAN: 4099889951356
MPN:
1-1735447-2
TE Connectivity
1-1735447-2 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.0857 € *
Available: 0 pcs.
Available in 5 Days: 15,720 pcs.
Leadtime: 11 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1200 pcs.
0.0857 €
6000 pcs.
0.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-1735447-2, TE Connectivity

Wire-to-Board, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: natural
  • Number of positions: 12
  • Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection crimp connection
Number of rows 1
Version socket housing
Additional parts unequipped
Breakable No
Colour natural
Contact type socket
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 12 pole
Grid 2 mm
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes