1-1744048-0 | TE Connectivity

Pin header, 10 pole, pitch 5.08 mm, angled, natural, 1-1744048-0

Order No.: 71P0786
EAN: 4099891716929
MPN:
1-1744048-0
Series: Economy Power
1-1744048-0 TE Connectivity PCB Connection Systems Image 1
1-1744048-0 TE Connectivity PCB Connection Systems Image 2
1-1744048-0 TE Connectivity PCB Connection Systems Image 3
1-1744048-0 TE Connectivity PCB Connection Systems Image 4
1-1744048-0 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Available in 5 Days: 4,450 pcs.
Leadtime: 20 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0710 €
50 pcs.
0.9639 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 1-1744048-0, TE Connectivity

The 1-1744048-0 is a economy power connector that is widely utilized for power circuit applications that require a large current carrying capacity. This product has end to end stackable and intermateable to similar competitive products for retrofit applications.

Features

  • Positive audible latch designed for easier mating and unmating
  • Asymmetrical terminals prevent mis-mating
  • Polarization tabs help prevent post misalignment

Applications

  • Household appliances
  • Industrial machinery
  • Commercial & building equipment
  • Vending machines & coin changers
  • Lighting
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe natur
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 8 A
Orientierung abgewinkelt
Polzahl 10-polig
Rastermaß 5.08 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes