1-1744417-4 | TE Connectivity
Plug housing, 14 pole, pitch 2.5 mm, straight, natural, 1-1744417-4
Order No.: 34P7396
EAN: 4099889915723
MPN:
1-1744417-4
Unit Price (€ / pc.)
0.2225 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2225 €
10 pcs.
0.2023 €
100 pcs.
0.1821 €
500 pcs.
0.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-1744417-4, TE Connectivity
Wire-to-Board, Wire & Cable, 14 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: natural
- Number of positions: 14
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | plug housing | |
Additional parts | unequipped | |
Breakable | No | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 250 V | |
Orientation | straight | |
Pin number | 14 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |