1-1744417-7 | TE Connectivity

Plug housing, 17 pole, pitch 2.5 mm, straight, natural, 1-1744417-7

Order No.: 34P7397
EAN: 4099889915730
MPN:
1-1744417-7
TE Connectivity
1-1744417-7 TE Connectivity PCB Connection Systems Image 1
1-1744417-7 TE Connectivity PCB Connection Systems Image 2
1-1744417-7 TE Connectivity PCB Connection Systems Image 3
1-1744417-7 TE Connectivity PCB Connection Systems Image 4
1-1744417-7 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2416 € *
Available: 0 pcs.
Available in 5 Days: 2,250 pcs.
Leadtime: 21 Weeks **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
500 pcs.
0.2416 €
2250 pcs.
0.2035 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-1744417-7, TE Connectivity

Wire-to-Board, Wire & Cable, 17 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 17
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection crimp connection
Number of rows 1
Version plug housing
Additional parts unequipped
Breakable No
Colour natural
Contact type socket
Rated voltage 250 V
Orientation straight
Pin number 17 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes