1-1744418-4 | TE Connectivity

Pin header, 14 pole, pitch 2.5 mm, straight, natural, 1-1744418-4

Order No.: 34P7300
EAN: 4099889914924
MPN:
1-1744418-4
Series: Economy Power
1-1744418-4 TE Connectivity PCB Connection Systems Image 1
1-1744418-4 TE Connectivity PCB Connection Systems Image 2
1-1744418-4 TE Connectivity PCB Connection Systems Image 3
1-1744418-4 TE Connectivity PCB Connection Systems Image 4
1-1744418-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
3,312.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4800 pcs.
0.6902 €

PCB Connection System, 1-1744418-4, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 14 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 14
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 4.5 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable No
Colour natural
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 4.5 A
Orientation straight
Pin number 14 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes