1-1744439-2 | TE Connectivity
Pin header, 12 pole, pitch 2.5 mm, straight, white, 1-1744439-2
Order No.: 34P7341
EAN: 4099889915303
MPN:
1-1744439-2
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Available in 5 Days: 4,077 pcs.
Leadtime: 20 Weeks **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7259 €
50 pcs.
0.6545 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-1744439-2, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 12 Position
Technical Data
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Nylon
- Housing Color: white
- Orientation: straight
- Number of positions: 12
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 4.5 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 12-polig | |
Grid | 2.5 mm | |
Connection | Leiterplattenanschluss | |
Orientation | gerade | |
Type of locking | Ja | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 250 V | |
Rated current | 4.5 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | weiß |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |