1-1744439-4 | TE Connectivity

Pin header, 14 pole, pitch 2.5 mm, straight, white, 1-1744439-4

Order No.: 34P7342
EAN: 4099889915310
MPN:
1-1744439-4
1-1744439-4 TE Connectivity PCB Connection Systems Image 1
1-1744439-4 TE Connectivity PCB Connection Systems Image 2
1-1744439-4 TE Connectivity PCB Connection Systems Image 3
1-1744439-4 TE Connectivity PCB Connection Systems Image 4
1-1744439-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 6,400 pcs.
Leadtime: 20 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7735 €
50 pcs.
0.7021 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-1744439-4, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 14 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: white
  • Orientation: straight
  • Number of positions: 14
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 4.2 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 14-polig
Grid 2.5 mm
Connection Leiterplattenanschluss
Orientation gerade
Type of locking Ja
contact surface verzinnt
Connection plating verzinnt
Rated voltage 250 V
Rated current 4.2 A
Additional parts bestückt
Number of rows 1
Breakable No
Colour weiß
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes