1-1744439-7 | TE Connectivity

Pin header, 17 pole, pitch 2.5 mm, straight, natural, 1-1744439-7

Order No.: 71P0810
EAN: 4099891717100
MPN:
1-1744439-7
Series: Economy Power
1-1744439-7 TE Connectivity PCB Connection Systems Image 1
1-1744439-7 TE Connectivity PCB Connection Systems Image 2
1-1744439-7 TE Connectivity PCB Connection Systems Image 3
1-1744439-7 TE Connectivity PCB Connection Systems Image 4
1-1744439-7 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Available in 5 Days: 2,900 pcs.
Leadtime: 20 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8806 €
50 pcs.
0.7854 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 1-1744439-7, TE Connectivity

The 1-1744439-7 is a economy power connector that provides a comprehensive connectivity solution with vertical and Right angle headers, optional TPA retainers, wire-to-wire and wire-toboard options and a range of resin materials that include types meeting. This product has asymmetrical terminals that can only be loaded into housing in one way.

Features

  • Housing locking latch
  • Polarization tabs
  • Standard or low insertion force (LIF) terminals
  • Anti-fretting contact lubricant
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe natur
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 4.2 A
Orientierung gerade
Polzahl 17-polig
Rastermaß 2.5 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes