1-1747052-3 | TE Connectivity

Socket header, 2 pole, pitch 7.92 mm, straight, blue, 1-1747052-3

Order No.: 71P0823
EAN: 4099891717209
MPN:
1-1747052-3
1-1747052-3 TE Connectivity PCB Connection Systems Image 1
1-1747052-3 TE Connectivity PCB Connection Systems Image 2
1-1747052-3 TE Connectivity PCB Connection Systems Image 3
1-1747052-3 TE Connectivity PCB Connection Systems Image 4
1-1747052-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 1,750 pcs.
Leadtime: 17 Weeks **
Total Price:
232.05 € *
Price list
Quantity
Price per unit*
300 pcs.
0.7735 €
1200 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 1-1747052-3, TE Connectivity

Rectangular power connector, Header, Receptacle, Wire-to-Board, 2 Position, 7.92 mm Centerline, Printed circuit board.

Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Buchsenleiste
Bestückung bestückt
Farbe blau
Kontaktart Tab
Kontaktoberfläche verzinnt
Nennspannung 300 V
Nennstrom 10 A
Orientierung gerade
Polzahl 2-polig
Rastermaß 7.92 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes