1-1747819-3 | TE Connectivity
Pin header, 3 pole, pitch 10.16 mm, straight, black, 1-1747819-3
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
10 pcs.
5.0813 €
50 pcs.
4.5815 €
100 pcs.
4.1174 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-1747819-3, TE Connectivity
Wire-to-Panel, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 3
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 10.16 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Stiftleiste | |
Bestückung | unbestückt | |
Brechbar | No | |
Farbe | schwarz | |
Kontaktart | Stift | |
Nennspannung | 630 V | |
Orientierung | gerade | |
Polzahl | 3-polig | |
Rastermaß | 10.16 mm | |
Verriegelung | Nein |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |