1-1775441-1 | TE Connectivity
Socket housing, 11 pole, pitch 1.5 mm, straight, natural, 1-1775441-1
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 5 Days: 18,000 pcs.
Leadtime: 25 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3213 €
50 pcs.
0.2844 €
100 pcs.
0.2511 €
500 pcs.
0.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 1-1775441-1, TE Connectivity
The 1-1775441-1 is a PCB Mount header, that enables inter-changeability with industry standard designs. This product can be used anywhere a signal or low power that needs to be routed through a device. Ensures proper compatibility of both the header and the housing.
Features
- Vertical and horizontal PCB mount
- Polarized
- Partially and fully shrouded
- Provides design flexibility
- Prevents stubbing contacts
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsengehäuse | |
Bestückung | unbestückt | |
Farbe | natur | |
Kontaktart | Buchse | |
Nennspannung | 250 V | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 11-polig | |
Rastermaß | 1.5 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |