1-1775441-2 | TE Connectivity
Socket housing, 12 pole, pitch 1.5 mm, straight, natural, 1-1775441-2
Order No.: 36P9962
EAN: 4099889950922
MPN:
1-1775441-2
Unit Price (€ / pc.)
0.1845 € *
Available: 0 pcs.
Available in 5 Days: 4,458 pcs.
Leadtime: 25 Weeks **
Total Price:
1,844.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1845 €
PCB Connection System, 1-1775441-2, TE Connectivity
Wire-to-Wire, Wire & Cable, 12 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Thermoplastic
- Housing Color: natural
- Number of positions: 12
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 1.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsengehäuse | |
Bestückung | unbestückt | |
Brechbar | No | |
Farbe | natur | |
Kontaktart | Buchse | |
Nennspannung | 250 V | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 12-polig | |
Rastermaß | 1.5 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85389011 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |