1-1775469-0 | TE Connectivity

Pin header, 10 pole, pitch 2 mm, angled, natural, 1-1775469-0

Order No.: 71P0857
EAN: 4099891717339
MPN:
1-1775469-0
Series: HPI
1-1775469-0 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 5 Days: 40,800 pcs.
Leadtime: 11 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.1662 €
50 pcs.
1.0472 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 1-1775469-0, TE Connectivity

The 1-1775469-0 is a PCB Mount header, that enables inter-changeability with industry standard designs. This product can be used anywhere a signal or low power that needs to be routed through a device. Ensures proper compatibility of both the header and the housing.

Features

  • Vertical and horizontal PCB mount
  • Polarized
  • Partially and fully shrouded
  • Provides design flexibility
  • Prevents stubbing contacts

Applications

  • Business and retail equipment
  • Consumer devices
  • Industrial
  • Automotive
Technical specifications
Anschluss SMD
Anschlussoberfläche vernickelt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe natur
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 3 A
Orientierung abgewinkelt
Polzahl 10-polig
Rastermaß 2 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes