1-178293-3 | TE Connectivity
Pin header, 3 pole, pitch 3.81 mm, angled, black, 1-178293-3
Order No.: 59F328
MPN:
1-178293-3
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Available in 5 Days: 193 pcs.
Leadtime: 20 Weeks **
Total Price:
12,470.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5014 pcs.
2.4871 €
PCB connector, 1-178293-3, TE Connectivity
PCB mount header, horizontal, Wire-to-Board, 3 Positions, 3.81 mm centerline, Fully Shrouded, Gold (Au).
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 12 A | |
Orientation | abgewinkelt | |
Pin number | 3-polig | |
Grid | 3.81 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |