1-1827862-5 | TE Connectivity

Socket header, 10 pole, pitch 2 mm, straight, black, 1-1827862-5

Order No.: 38P6786
EAN: 4099889972986
MPN:
1-1827862-5
Series: DYNAMIC
1-1827862-5 TE Connectivity PCB Connection Systems Image 1
1-1827862-5 TE Connectivity PCB Connection Systems Image 2
1-1827862-5 TE Connectivity PCB Connection Systems Image 3
1-1827862-5 TE Connectivity PCB Connection Systems Image 4
1-1827862-5 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Available in 5 Days: 72,652 pcs.
Leadtime: 14 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.9996 €
50 pcs.
0.8925 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-1827862-5, TE Connectivity

Wire-to-Board, Wire & Cable, 10 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 10
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 2 mm
  • Row-to-Row Spacing: 3.3 mm [0.129 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Buchsenleiste
Bestückung unbestückt
Brechbar No
Farbe schwarz
Kontaktart Buchse
Nennspannung 250 V
Orientierung gerade
Polzahl 10-polig
Rastermaß 2 mm
Verriegelung Nein
Logistics
Ursprungsland IN
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes