1-1827863-3 | TE Connectivity
Socket header, 26 pole, pitch 2 mm, straight, black, 1-1827863-3
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Available in 5 Days: 14,052 pcs.
Leadtime: 22 Weeks **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5589 €
50 pcs.
1.4042 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-1827863-3, TE Connectivity
Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 26 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 26
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 2 mm
- Row-to-Row Spacing: 3.3 mm [0.129 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | Buchsenleiste | |
Bestückung | unbestückt | |
Brechbar | No | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Nennspannung | 125 V | |
Orientierung | gerade | |
Polzahl | 26-polig | |
Rastermaß | 2 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |