1-1827863-5 | TE Connectivity

Socket housing, 30 pole, pitch 2 mm, straight, black, 1-1827863-5

Order No.: 71P0927
EAN: 4099891717452
MPN:
1-1827863-5
Series: Dynamic 1000
1-1827863-5 TE Connectivity PCB Connection Systems Image 1
1-1827863-5 TE Connectivity PCB Connection Systems Image 2
1-1827863-5 TE Connectivity PCB Connection Systems Image 3
1-1827863-5 TE Connectivity PCB Connection Systems Image 4
1-1827863-5 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Available in 5 Days: 6,567 pcs.
Leadtime: 20 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6422 €
50 pcs.
1.4875 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle housing, 1-1827863-5, TE Connectivity

Housing, Receptacle, Wire-to-Board, 30 Position, 2 mm Centerline, Crimp, 2 Row, Black, Mating retention, Wire & Cable

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Buchsengehäuse
Farbe schwarz
Kontaktart Buchse
Nennspannung 125 V
Orientierung gerade
Polzahl 30-polig
Rastermaß 2 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes