1-1827864-3 | TE Connectivity

Socket header, 6 pole, pitch 2.5 mm, straight, black, 1-1827864-3

Order No.: 38P6826
EAN: 4099889973365
MPN:
1-1827864-3
Series: DYNAMIC
1-1827864-3 TE Connectivity PCB Connection Systems Image 1
1-1827864-3 TE Connectivity PCB Connection Systems Image 2
1-1827864-3 TE Connectivity PCB Connection Systems Image 3
1-1827864-3 TE Connectivity PCB Connection Systems Image 4
1-1827864-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 7,700 pcs.
Leadtime: 21 Weeks **
Total Price:
0.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8687 €

PCB Connection System, 1-1827864-3, TE Connectivity

Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 6
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 2.5 mm
  • Row-to-Row Spacing: 3.3 mm [0.129 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Buchsenleiste
Bestückung unbestückt
Brechbar No
Farbe schwarz
Kontaktart Buchse
Nennspannung 250 V
Orientierung gerade
Polzahl 6-polig
Rastermaß 2.5 mm
Verriegelung Ja
Logistics
Ursprungsland IN
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes