1-1827872-0 | TE Connectivity
Pin header, 40 pole, pitch 2 mm, straight, black, 1-1827872-0
Unit Price (€ / pc.)
18.6235 € *
Available: 0 pcs.
Available in 5 Days: 4,988 pcs.
Leadtime: 22 Weeks **
Total Price:
18.62 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6235 €
10 pcs.
17.1241 €
25 pcs.
15.4105 €
50 pcs.
13.8754 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-1827872-0, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 40 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Polyester GF
- Housing Color: black
- Orientation: straight
- Number of positions: 40
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2 mm
- Row-to-Row Spacing: 3.3 mm [0.13 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Anschluss | Leiterplattenanschluss | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 2 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Brechbar | No | |
Farbe | schwarz | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 125 V | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 40-polig | |
Rastermaß | 2 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |