1-1827872-4 | TE Connectivity
Pin header, 28 pole, pitch 2 mm, straight, black, 1-1827872-4
Unit Price (€ / pc.)
9.7937 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 22 Weeks **
Total Price:
9.79 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7937 €
10 pcs.
9.0083 €
50 pcs.
8.1039 €
100 pcs.
7.2947 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-1827872-4, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 28 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Polyester GF
- Housing Color: black
- Orientation: straight
- Number of positions: 28
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2 mm
- Row-to-Row Spacing: 3.3 mm [0.13 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Anschluss | Leiterplattenanschluss | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 2 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Brechbar | No | |
Farbe | schwarz | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 125 V | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 28-polig | |
Rastermaß | 2 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |