1-1827875-3 | TE Connectivity

Pin header, 6 pole, pitch 2.5 mm, straight, black, 1-1827875-3

Order No.: 38P6815
EAN: 4099889973259
MPN:
1-1827875-3
Series: DYNAMIC
1-1827875-3 TE Connectivity PCB Connection Systems Image 1
1-1827875-3 TE Connectivity PCB Connection Systems Image 2
1-1827875-3 TE Connectivity PCB Connection Systems Image 3
1-1827875-3 TE Connectivity PCB Connection Systems Image 4
1-1827875-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Available in 5 Days: 11,638 pcs.
Leadtime: 14 Weeks **
Total Price:
2.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1658 €

PCB Connection System, 1-1827875-3, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Polyester
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.5 mm
  • Row-to-Row Spacing: 3.3 mm [0.13 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Anschluss Leiterplattenanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Brechbar No
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 250 V
Nennstrom 5 A
Orientierung gerade
Polzahl 6-polig
Rastermaß 2.5 mm
Verriegelung Ja
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes