1-1871843-6 | TE Connectivity

Connector, 6 pole, pitch 2.5 mm, straight, red, 1-1871843-6

Order No.: 71P0934
EAN: 4099891717520
MPN:
1-1871843-6
1-1871843-6 TE Connectivity PCB Connection Systems Image 1
1-1871843-6 TE Connectivity PCB Connection Systems Image 2
1-1871843-6 TE Connectivity PCB Connection Systems Image 3
1-1871843-6 TE Connectivity PCB Connection Systems Image 4
1-1871843-6 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Available in 5 Days: 1,350 pcs.
Leadtime: 15 Weeks **
Total Price:
202.30 € *
Price list
Quantity
Price per unit*
200 pcs.
1.0115 €
600 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 1-1871843-6, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 6 Position, 2.5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.

Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Steckverbinder
Bestückung bestückt
Farbe rot
Kontaktart Tab
Kontaktoberfläche verzinnt
Nennspannung 50 V
Nennstrom 3.5 A
Orientierung gerade
Polzahl 6-polig
Rastermaß 2.5 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes