1-1903128-6 | TE Connectivity
Plug housing, 32 pole, pitch 2 mm, straight, black, 1-1903128-6
Unit Price (€ / pc.)
4.1412 € *
Available: 0 pcs.
Available in 5 Days: 8,069 pcs.
Leadtime: 20 Weeks **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8080 €
50 pcs.
3.4272 €
100 pcs.
3.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 1-1903128-6, TE Connectivity
Housing, Housing for male terminals, Wire-to-Wire, 32 Position, 2 mm Centerline, Crimp, 2 Row, Black, Mating retention.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | Steckergehäuse | |
Farbe | schwarz | |
Kontaktart | Tab | |
Nennspannung | 125 V | |
Orientierung | gerade | |
Polzahl | 32-polig | |
Rastermaß | 2 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |