1-1903131-0 | TE Connectivity
Plug housing, 20 pole, pitch 2.5 mm, straight, black, 1-1903131-0
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Available in 5 Days: 2,100 pcs.
Leadtime: 21 Weeks **
PCB Connection System, 1-1903131-0, TE Connectivity
Wire-to-Panel, Wire & Cable, 20 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 20
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 2.5 mm
- Row-to-Row Spacing: 3.3 mm [0.129 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | Steckergehäuse | |
Bestückung | unbestückt | |
Brechbar | No | |
Farbe | schwarz | |
Kontaktart | Tab | |
Nennspannung | 150 V | |
Orientierung | gerade | |
Polzahl | 20-polig | |
Rastermaß | 2.5 mm | |
Verriegelung | Nein |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |