1-1903481-2 | TE Connectivity
Pin header, 5 pole, pitch 3.81 mm, straight, black, 1-1903481-2
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Available in 5 Days: 1,360 pcs.
Leadtime: 21 Weeks **
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
10 pcs.
5.0813 €
50 pcs.
4.5815 €
100 pcs.
4.1174 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 1-1903481-2, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 5 Position, 3.81 mm Centerline, Fully shrouded, Gold, Through Hole-Solder.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 15 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 3.81 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |