1-1939261-4 | TE Connectivity

Pin header, 8 pole, pitch 2.5 mm, straight, natural, 1-1939261-4

Order No.: 71P0995
EAN: 4099891717636
MPN:
1-1939261-4
Series: Dynamic 1000
1-1939261-4 TE Connectivity PCB Connection Systems Image 1
1-1939261-4 TE Connectivity PCB Connection Systems Image 2
1-1939261-4 TE Connectivity PCB Connection Systems Image 3
1-1939261-4 TE Connectivity PCB Connection Systems Image 4
1-1939261-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Available in 5 Days: 1,788 pcs.
Leadtime: 8 Weeks **
Total Price:
203.49 € *
Price list
Quantity
Price per unit*
75 pcs.
2.7132 €
200 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 1-1939261-4, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 8 Position, 2.5 mm Centerline, Fully shrouded, Gold, Through Hole-Solder.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Farbe natur
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 250 V
Nennstrom 5 A
Orientierung gerade
Polzahl 8-polig
Rastermaß 2.5 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes