1-1969442-4 | TE Connectivity
Socket housing, 14 pole, pitch 2.5 mm, straight, natural, 1-1969442-4
Unit Price (€ / pc.)
0.1678 € *
Available: 0 pcs.
Available in 5 Days: 9,600 pcs.
Leadtime: 20 Weeks **
PCB Connection System, 1-1969442-4, TE Connectivity
Wire-to-Board, Wire & Cable, 14 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Nylon - GF
- Housing Color: natural
- Number of positions: 14
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 4.5 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsengehäuse | |
Bestückung | unbestückt | |
Brechbar | No | |
Farbe | natur | |
Kontaktart | Buchse | |
Nennspannung | 150 V | |
Nennstrom | 4.5 A | |
Orientierung | gerade | |
Polzahl | 14-polig | |
Rastermaß | 2.5 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85389011 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |