1-1969540-6 | TE Connectivity

Socket housing, 16 pole, pitch 2.5 mm, straight, white, 1-1969540-6

Order No.: 34P7424
EAN: 4099889915983
MPN:
1-1969540-6
Series: Economy Power
1-1969540-6 TE Connectivity PCB Connection Systems Image 1
1-1969540-6 TE Connectivity PCB Connection Systems Image 2
1-1969540-6 TE Connectivity PCB Connection Systems Image 3
1-1969540-6 TE Connectivity PCB Connection Systems Image 4
1-1969540-6 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 21,167 pcs.
Leadtime: 21 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-to-Board Connector Assemblies and Housings, 1-1969540-6, TE Connectivity

Connector Product Type: Housing, Connector & Housing Type: Plug, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 16, Number of Rows: 2, Operating Voltage: 250 VAC, Contact Type: Socket, Contact Current Rating (Max): 7.5 A, Termination Method to Wire & Cable: Crimp, Mating Retention Type: Latch, Mating Retention: With, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Material: Nylon - GF, Centerline (Pitch): 2.5 mm, Housing Color: White, Wire Size: .13 – .33 mm², Row-to-Row Spacing: 2.5 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Bag

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Buchsengehäuse
Bestückung unbestückt
Brechbar No
Farbe weiß
Kontaktart Buchse
Nennspannung 250 V
Nennstrom 7.5 A
Orientierung gerade
Polzahl 16-polig
Rastermaß 2.5 mm
Verriegelung Ja
Logistics
Ursprungsland CZ
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes