1-1969543-4 | TE Connectivity

Pin header, 14 pole, pitch 2.5 mm, straight, white, 1-1969543-4

Order No.: 34P7312
EAN: 4099889915020
MPN:
1-1969543-4
Series: Economy Power
1-1969543-4 TE Connectivity PCB Connection Systems Image 1
1-1969543-4 TE Connectivity PCB Connection Systems Image 2
1-1969543-4 TE Connectivity PCB Connection Systems Image 3
1-1969543-4 TE Connectivity PCB Connection Systems Image 4
1-1969543-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0234 €
50 pcs.
0.9282 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Breakable No
Colour white
Contact type pin
contact surface tin-plated
Rated voltage 150 V
Rated current 4.2 A
Orientation straight
Pin number 14 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes