1-1969570-8 | TE Connectivity

Pin header, 8 pole, pitch 2.5 mm, straight, white, 1-1969570-8

Order No.: 34P7334
EAN: 4099889915242
MPN:
1-1969570-8
1-1969570-8 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available in 5 Days: 826 pcs. - if ordered today
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6779 €
25 pcs.
1.5708 €
50 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 4.2 A
Additional parts equipped
Number of rows 2
Breakable No
Colour white
Logistics
Property Value
Country of origin GB
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes