1-1969597-0 | TE Connectivity

Socket housing, 10 pole, pitch 4.2 mm, straight, natural, 1-1969597-0

Order No.: 71P1019
EAN: 4099891717827
MPN:
1-1969597-0
1-1969597-0 TE Connectivity PCB Connection Systems Image 1
1-1969597-0 TE Connectivity PCB Connection Systems Image 2
1-1969597-0 TE Connectivity PCB Connection Systems Image 3
1-1969597-0 TE Connectivity PCB Connection Systems Image 4
1-1969597-0 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 4,516 pcs.
Leadtime: 20 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular connector, 1-1969597-0, TE Connectivity

The 1-1969597-0 has been expanded with new models accommodating Terminal Position Assurance (TPA) device to help prevent contact back-out. Snapping the TPA device into place helps to assure that contacts are fully seated in the housing and provides secondary protection against a contact backing out of it's cavity when subjected to vibration, shock or pulling force.

Applications

  • Household appliances
  • Desktop computers
  • Indoor/outdoor lighting
  • Security systems
  • HVAC control systems
  • Storage and networking systems
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Buchsengehäuse
Farbe natur
Kontaktart Buchse
Nennspannung 600 V
Orientierung gerade
Polzahl 10-polig
Rastermaß 4.2 mm
Verriegelung Ja
Logistics
Ursprungsland TW
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes